0210491069 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 3,22652 €
Datasheet
Image for 0210491069 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210491069

DigiKey Part Number
0210491069-ND
Manufacturer
Manufacturer Product Number
0210491069
Description
CABLE FFC 35POS 1.25MM 9"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.049" (1.25mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
9.000" (228.60mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152681069Molex00152681069-ND3,22652 €Direct
Obsolete
This product is no longer manufactured. View Substitutes