0210490969 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,60648 €
Datasheet
Image for 0210490969 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490969

DigiKey Part Number
0210490969-ND
Manufacturer
Manufacturer Product Number
0210490969
Description
CABLE FFC 27POS 1.25MM 3"
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680969Molex00152680969-ND1,60648 €Direct
Obsolete
Marketplace Stock: 998 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

998In Stock
Ships from WEC