0210490748 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,13383 €
Datasheet
Image for 0210490748 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490748

DigiKey Part Number
0210490748-ND
Manufacturer
Manufacturer Product Number
0210490748
Description
CABLE FFC 7POS 1.25MM 3"
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680748Molex00152680748-ND1,13383 €Direct
Obsolete
This product is no longer manufactured. View Substitutes