Image for 0210490733 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490733

DigiKey Part Number
0210490733-ND
Manufacturer
Manufacturer Product Number
0210490733
Description
CABLE FFC 5POS 1.25MM 6"
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.