0210490707 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 458
Unit Price: 1,47000 €
Datasheet
Image for 0210490707 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490707

DigiKey Part Number
0210490707-ND
Manufacturer
Manufacturer Product Number
0210490707
Description
CABLE FFC 4POS 1.25MM 4"
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680707Molex4580152680707-ND1,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes