Image for 0210490481 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490481

DigiKey Part Number
0210490481-ND
Manufacturer
Manufacturer Product Number
0210490481
Description
CABLE FFC 40POS 1.25MM 4"
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.