0210490432 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,73575 €
Datasheet
Image for 0210490432 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490432

DigiKey Part Number
0210490432-ND
Manufacturer
Manufacturer Product Number
0210490432
Description
CABLE FFC 36POS 1.25MM 1.18"
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.049" (1.25mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
36
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680432Molex00152680432-ND1,73575 €Direct
Obsolete
This product is no longer manufactured. View Substitutes