0210490156 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,19267 €
Datasheet
Image for 0210490156 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490156

DigiKey Part Number
0210490156-ND
Manufacturer
Manufacturer Product Number
0210490156
Description
CABLE FFC 10POS 1.25MM 6"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680156Molex00152680156-ND1,19267 €Direct
Obsolete
This product is no longer manufactured. View Substitutes