0210490138 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,17842 €
Datasheet
Image for 0210490138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490138

DigiKey Part Number
0210490138-ND
Manufacturer
Manufacturer Product Number
0210490138
Description
CABLE FFC 8POS 1.25MM 8"
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680138Molex00152680138-ND1,17842 €Direct
Obsolete
This product is no longer manufactured. View Substitutes