0210390898 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,23593 €
Datasheet
Image for 0210390898 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390898

DigiKey Part Number
0210390898-ND
Manufacturer
Manufacturer Product Number
0210390898
Description
CABLE FFC/FPC 21POS 1MM 1.18"
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
21
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670898Molex00152670898-ND1,23593 €Direct
Obsolete
This product is no longer manufactured. View Substitutes