0210390724 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 434
Unit Price: 1,43000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390724

DigiKey Part Number
0210390724-ND
Manufacturer
Manufacturer Product Number
0210390724
Description
CABLE FFC/FPC 5POS 1MM 2"
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670724Molex4340152670724-ND1,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 5POS 1MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 6"
In-Stock: 1910
Unit Price: