0210390489 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,56774 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390489

DigiKey Part Number
0210390489-ND
Manufacturer
Manufacturer Product Number
0210390489
Description
CABLE FFC/FPC 32POS 1MM 2"
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
32
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670489Molex00152670489-ND1,56774 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 32POS 1MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 32POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 32POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 32POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 32POS 1MM 6"
In-Stock: 0
Unit Price: