0210390457 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,30843 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,91042 €
Datasheet

Parametric Equivalent


Molex
In Stock: 102
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 986
Unit Price: 2,90000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,06486 €
Datasheet
28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)

0210390457

DigiKey Part Number
900-0210390457-ND
Manufacturer
Manufacturer Product Number
0210390457
Description
CABLE FFC/FPC 28POS 1MM 8"
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
28
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390457Molex0900-0150390457-ND3,30843 €Parametric Equivalent
0150670828Molex0900-0150670828-ND2,91042 €Parametric Equivalent
0151670457Molex1020151670457-ND2,32000 €Parametric Equivalent
0152670457Molex9860152670457-ND2,90000 €Parametric Equivalent
0982670457Molex00982670457-ND2,06486 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 28POS 1MM 2"
In-Stock: 116
Unit Price: 2,18000 €
CABLE FFC/FPC 28POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 1MM 4"
In-Stock: 761
Unit Price:
CABLE FFC/FPC 28POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 1MM 6"
In-Stock: 120
Unit Price: