0210390425 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.210
Unit Price: 2,60000 €
Datasheet

Direct


Parlex USA LLC
In Stock: 1.806
Unit Price: 2,91000 €
Datasheet
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)

0210390425

DigiKey Part Number
900-0210390425-ND
Manufacturer
Manufacturer Product Number
0210390425
Description
CABLE FFC/FPC 26POS 1MM 3"
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670425Molex1.2100152670425-ND2,60000 €Direct
100R26-76BParlex USA LLC1.806HF26U-03-ND2,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 26POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 26POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 26POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 26POS 1MM 6"
In-Stock: 0
Unit Price: 2,28000 €
CABLE FFC/FPC 26POS 1MM 8"
In-Stock: 0
Unit Price: