0210390417 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,00511 €
Datasheet

Parametric Equivalent


Molex
In Stock: 696
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,26156 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,09364 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,50906 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,58194 €
Datasheet
24 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)

0210390417

DigiKey Part Number
900-0210390417-ND
Manufacturer
Manufacturer Product Number
0210390417
Description
CABLE FFC/FPC 24POS 1MM 10"
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390417Molex0900-0150390417-ND5,37000 €Parametric Equivalent
0150671024Molex0900-0150671024-ND3,00511 €Parametric Equivalent
0151670417Molex6960151670417-ND2,39000 €Parametric Equivalent
0152670417Molex00152670417-ND2,26156 €Parametric Equivalent
0982670417Molex00982670417-ND2,09364 €Parametric Equivalent
Obsolete
Marketplace Stock: 333 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

333In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 24POS 1MM 2"
In-Stock: 912
Unit Price:
CABLE FFC/FPC 24POS 1MM 3"
In-Stock: 0
Unit Price: 1,94000 €
CABLE FFC/FPC 24POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 1MM 5"
In-Stock: 482
Unit Price:
CABLE FFC/FPC 24POS 1MM 6"
In-Stock: 1699
Unit Price: