0210390412 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,54700 €
Datasheet

Parametric Equivalent


Molex
In Stock: 960
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,99521 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,99521 €
Datasheet
Image for 0210390412 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390412

DigiKey Part Number
900-0210390412-ND
Manufacturer
Manufacturer Product Number
0210390412
Description
CABLE FFC/FPC 24POS 1MM 7"
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
7.000" (177.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150672724Molex0900-0150672724-ND2,54700 €Parametric Equivalent
0151670412Molex9600151670412-ND2,28000 €Parametric Equivalent
0152670412Molex00152670412-ND1,99521 €Parametric Equivalent
0982670412Molex00982670412-ND1,99521 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes