0210390343 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 861
Unit Price: 3,95000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,09487 €
Datasheet

Parametric Equivalent


Molex
In Stock: 918
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,39604 €
Datasheet

Parametric Equivalent


Molex
In Stock: 358
Unit Price: 2,03000 €
Datasheet
18 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)

0210390343

DigiKey Part Number
900-0210390343-ND
Manufacturer
Manufacturer Product Number
0210390343
Description
CABLE FFC/FPC 18POS 1MM 6"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390343Molex861900-0150390343-ND3,95000 €Parametric Equivalent
0150670618Molex0900-0150670618-ND2,09487 €Parametric Equivalent
0151670343Molex9180151670343-ND1,84000 €Parametric Equivalent
0152670343Molex00152670343-ND1,39604 €Parametric Equivalent
0982670343Molex358WM20649-ND2,03000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 18POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 3"
In-Stock: 160
Unit Price:
CABLE FFC/FPC 18POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 8"
In-Stock: 0
Unit Price: