0210390297 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 536
Unit Price: 2,04000 €
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)

0210390297

DigiKey Part Number
WM10043-ND
Manufacturer
Manufacturer Product Number
0210390297
Description
CABLE FFC/FPC 14POS 1MM 5"
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670297Molex536WM13023-ND2,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 14POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 1MM 3"
In-Stock: 0
Unit Price: 1,87000 €
CABLE FFC/FPC 14POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 1MM 8"
In-Stock: 0
Unit Price: