0210390219 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 742
Unit Price: 3,69000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,68714 €
Datasheet

Parametric Equivalent


Molex
In Stock: 925
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 556
Unit Price: 1,86000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,13832 €
Datasheet

Parametric Equivalent


GCT
In Stock: 576
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,49622 €
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)

0210390219

DigiKey Part Number
900-0210390219-ND
Manufacturer
Manufacturer Product Number
0210390219
Description
CABLE FFC/FPC 6POS 1MM 10"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 6POS 1MM 2"
In-Stock: 1852
Unit Price:
CABLE FFC/FPC 6POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 1MM 6"
In-Stock: 0
Unit Price: