0210201117 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,83911 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,84680 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,51207 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,82742 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,08446 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,37469 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201117

DigiKey Part Number
0210201117-ND
Manufacturer
Manufacturer Product Number
0210201117
Description
CABLE FFC/FPC 39POS 0.5MM 12"
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
39
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201117Molex00150201117-ND2,83911 €Parametric Equivalent
0151201117Molex0900-0151201117-ND2,84680 €Parametric Equivalent
0151661117Molex00151661117-ND2,51207 €Parametric Equivalent
0152661117Molex00152661117-ND3,82742 €Parametric Equivalent
0153661117Molex0900-0153661117-ND7,08446 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 39POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 5"
In-Stock: 0
Unit Price: