0210201108 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,08945 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,30295 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,75976 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,38537 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,42092 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,02971 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201108

DigiKey Part Number
0210201108-ND
Manufacturer
Manufacturer Product Number
0210201108
Description
CABLE FFC/FPC 39POS 0.5MM 7"
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
39
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201108Molex00150201108-ND3,08945 €Parametric Equivalent
0151201108Molex0900-0151201108-ND2,30295 €Parametric Equivalent
0151661108Molex00151661108-ND1,75976 €Parametric Equivalent
0152661108Molex00152661108-ND3,38537 €Parametric Equivalent
0153661108Molex0900-0153661108-ND6,42092 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 39POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 39POS 0.5MM 5"
In-Stock: 0
Unit Price: