0210201093 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,79972 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,87240 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,41027 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,87061 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,84016 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,42449 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201093

DigiKey Part Number
0210201093-ND
Manufacturer
Manufacturer Product Number
0210201093
Description
CABLE FFC/FPC 37POS 0.5MM 10"
Customer Reference
Detailed Description
37 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
37
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201093Molex00150201093-ND2,79972 €Parametric Equivalent
0151201093Molex0900-0151201093-ND2,87240 €Parametric Equivalent
0151661093Molex00151661093-ND2,41027 €Parametric Equivalent
0152661093Molex00152661093-ND3,87061 €Parametric Equivalent
0153661093Molex0900-0153661093-ND6,84016 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 37POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 37POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 37POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 37POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 37POS 0.5MM 5"
In-Stock: 0
Unit Price: