0210201072 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 905
Unit Price: 5,03000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,76716 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,49116 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,96359 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,77920 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201072

DigiKey Part Number
0210201072-ND
Manufacturer
Manufacturer Product Number
0210201072
Description
CABLE FFC/FPC 35POS 0.5MM 12"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201072Molex9050150201072-ND5,03000 €Parametric Equivalent
0151201072Molex0900-0151201072-ND2,76716 €Parametric Equivalent
0151661072Molex00151661072-ND2,49116 €Parametric Equivalent
0153661072Molex0900-0153661072-ND6,96359 €Parametric Equivalent
0982661072Molex00982661072-ND3,77920 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 35POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 5"
In-Stock: 0
Unit Price: