0210201070 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,67008 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,80759 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,18642 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,37666 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,69700 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,37666 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201070

DigiKey Part Number
0210201070-ND
Manufacturer
Manufacturer Product Number
0210201070
Description
CABLE FFC/FPC 35POS 0.5MM 10"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201070Molex00150201070-ND2,67008 €Parametric Equivalent
0151201070Molex0900-0151201070-ND2,80759 €Parametric Equivalent
0151661070Molex00151661070-ND2,18642 €Parametric Equivalent
0152661070Molex00152661070-ND3,37666 €Parametric Equivalent
0153661070Molex0900-0153661070-ND6,69700 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 35POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 5"
In-Stock: 0
Unit Price: