0210201051 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,20687 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,04188 €
Datasheet

Parametric Equivalent


Molex
In Stock: 893
Unit Price: 5,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,92256 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,78437 €
Datasheet

Parametric Equivalent


GCT
In Stock: 495
Unit Price: 2,30000 €

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,88506 €
Datasheet
33 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)

0210201051

DigiKey Part Number
0210201051-ND
Manufacturer
Manufacturer Product Number
0210201051
Description
CABLE FFC/FPC 33POS 0.5MM 12"
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201051Molex00150201051-ND3,20687 €Parametric Equivalent
0151201051Molex0900-0151201051-ND3,04188 €Parametric Equivalent
0152661051Molex8930152661051-ND5,50000 €Parametric Equivalent
0153661051Molex0900-0153661051-ND6,92256 €Parametric Equivalent
0982661051Molex00982661051-ND3,78437 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 33POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 5"
In-Stock: 0
Unit Price: