0210201044 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 868
Unit Price: 4,85000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,31717 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,70839 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,32006 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,42452 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,32006 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201044

DigiKey Part Number
0210201044-ND
Manufacturer
Manufacturer Product Number
0210201044
Description
CABLE FFC/FPC 33POS 0.5MM 8"
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201044Molex8680150201044-ND4,85000 €Parametric Equivalent
0151201044Molex0900-0151201044-ND2,31717 €Parametric Equivalent
0151661044Molex00151661044-ND1,70839 €Parametric Equivalent
0152661044Molex00152661044-ND3,32006 €Parametric Equivalent
0153661044Molex0900-0153661044-ND6,42452 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 33POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 2"
In-Stock: 0
Unit Price: 1,43627 €
CABLE FFC/FPC 33POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 33POS 0.5MM 5"
In-Stock: 0
Unit Price: