0210200833 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 823
Unit Price: 3,20000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210200833

DigiKey Part Number
0210200833-ND
Manufacturer
Manufacturer Product Number
0210200833
Description
CABLE FFC/FPC 15POS 0.5MM 1.18"
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660833Molex8230152660833-ND3,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 15POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 15POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 15POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 15POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 15POS 0.5MM 6"
In-Stock: 0
Unit Price: