0210200772 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,45125 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210200772

DigiKey Part Number
0210200772-ND
Manufacturer
Manufacturer Product Number
0210200772
Description
CABLE FFC/FPC 9POS 0.5MM 4"
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660772Molex00152660772-ND1,45125 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 9POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 9POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 9POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 9POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 9POS 0.5MM 6"
In-Stock: 0
Unit Price: