Direct

0210200462 | |
|---|---|
DigiKey Part Number | 0210200462-ND |
Manufacturer | |
Manufacturer Product Number | 0210200462 |
Description | CABLE FFC/FPC 0.5MM |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | - | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |


