0210200434 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 316
Unit Price: 4,57000 €
Datasheet
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)

0210200434

DigiKey Part Number
0210200434-ND
Manufacturer
Manufacturer Product Number
0210200434
Description
CABLE FFC/FPC 40POS 0.5MM 5"
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660434Molex3160152660434-ND4,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 40POS 0.5MM 1.18"
In-Stock: 764
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 6"
In-Stock: 0
Unit Price: