0210200327 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,13244 €
Datasheet

Parametric Equivalent


Molex
In Stock: 637
Unit Price: 4,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,28940 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,11335 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 3,90000 €
Datasheet
30 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)

0210200327

DigiKey Part Number
900-0210200327-ND
Manufacturer
Manufacturer Product Number
0210200327
Description
CABLE FFC/FPC 30POS 0.5MM 7"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.000" (177.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200327Molex0900-0151200327-ND2,13244 €Parametric Equivalent
0152660327Molex637WM11521-ND4,64000 €Parametric Equivalent
0153660327Molex0900-0153660327-ND5,28940 €Parametric Equivalent
0982660327Molex00982660327-ND3,11335 €Parametric Equivalent
FJH-30-D-07.00-4Samtec Inc.0FJH-30-D-07.00-4-ND3,90000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes