Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210200312

DigiKey Part Number
2266-210200312-23-ND
Manufacturer
Manufacturer Product Number
0210200312
Description
CABLE FFC/FPC 28POS 0.5MM 10"
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
28
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.
Alternate Length
CABLE FFC/FPC 28POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 0.5MM 5"
In-Stock: 0
Unit Price: