0210200225 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 337
Unit Price: 4,09000 €
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)

0210200225

DigiKey Part Number
0210200225-ND
Manufacturer
Manufacturer Product Number
0210200225
Description
CABLE FFC/FPC 20POS 0.5MM 12"
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660225Molex3370152660225-ND4,09000 €Direct
Obsolete
Marketplace Stock: 152 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

152In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 1067
Unit Price:
CABLE FFC/FPC 20POS 0.5MM 6"
In-Stock: 730
Unit Price:
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 0
Unit Price: