0210200164 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 698
Unit Price: 2,47000 €
Datasheet
16 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)

0210200164

DigiKey Part Number
0210200164-ND
Manufacturer
Manufacturer Product Number
0210200164
Description
CABLE FFC/FPC 16POS 0.5MM 2"
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660164Molex6980152660164-ND2,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 16POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 0.5MM 5"
In-Stock: 610
Unit Price:
CABLE FFC/FPC 16POS 0.5MM 6"
In-Stock: 186
Unit Price: