0210200117 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 6.535
Unit Price: 3,91000 €
Datasheet
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)

0210200117

DigiKey Part Number
WM6279-ND
Manufacturer
Manufacturer Product Number
0210200117
Description
CABLE FFC/FPC 12POS 0.5MM 1.18"
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660117Molex6.535WM10514-ND3,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 12POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 5"
In-Stock: 224
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 6"
In-Stock: 57
Unit Price: