0210200104 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 341
Unit Price: 2,69000 €
Datasheet
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)

0210200104

DigiKey Part Number
0210200104-ND
Manufacturer
Manufacturer Product Number
0210200104
Description
CABLE FFC/FPC 10POS 0.5MM 5"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660104Molex3410152660104-ND2,69000 €Direct
Obsolete
Marketplace Stock: 393 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

393In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 6"
In-Stock: 824
Unit Price: