0210200095 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2.613
Unit Price: 3,22000 €
Datasheet
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)

0210200095

DigiKey Part Number
WM14313-ND
Manufacturer
Manufacturer Product Number
0210200095
Description
CABLE FFC/FPC 10POS 0.5MM 1.18"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660095Molex2.613WM10511-ND3,22000 €Direct
Obsolete
Marketplace Stock: 8.406 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.406In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 791
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 0
Unit Price: