0210200057 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 803
Unit Price: 2,44000 €
Datasheet

Direct


Molex
In Stock: 894
Unit Price: 2,79000 €
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)

0210200057

DigiKey Part Number
WM10208-ND
Manufacturer
Manufacturer Product Number
0210200057
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660057Molex803WM11349-ND2,44000 €Direct
0152660057Molex894WM11404-ND2,79000 €Direct
Obsolete
Marketplace Stock: 502 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

502In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 0
Unit Price: 2,87000 €
CABLE FFC/FPC 6POS 0.5MM 8"
In-Stock: 0
Unit Price: