
Category | Length - Overall 0.711" (18.06mm) |
Manufacturer Molex | Length - Barrel 0.357" (9.07mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Obsolete | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.156" (3.96mm) | Base Product Number |
Wire Gauge 14-18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42142-1 | TE Connectivity AMP Connectors | 33.756 | A29932CT-ND | 0,15000 € | Similar |


