




Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Molex | Termination Solder |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Contact Material Brass |
Terminal Type Angled - 90° | Contact Finish Tin-Lead |
Gender Male | Base Product Number |
Tab Width 0.250" (6.35mm) |

