



0197084011 | |
---|---|
DigiKey Part Number | WM6456-ND |
Manufacturer | |
Manufacturer Product Number | 0197084011 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197084011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.510" (12.95mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16600 € | 1,66 € |
25 | 0,15600 € | 3,90 € |
50 | 0,14860 € | 7,43 € |
100 | 0,14150 € | 14,15 € |
250 | 0,13260 € | 33,15 € |
500 | 0,12624 € | 63,12 € |
1.000 | 0,12020 € | 120,20 € |
3.000 | 0,11123 € | 333,69 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |