




0197054203 | |
|---|---|
DigiKey Part Number | WM3984TR-ND - Tape & Reel (TR) WM3984CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0197054203 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197054203 Models |
Category | Tab Length 0.315" (8.00mm) |
Manufacturer Molex | Length - Overall 0.552" (14.02mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06870 € | 6,87 € |
| 250 | 0,06440 € | 16,10 € |
| 500 | 0,06132 € | 30,66 € |
| 1.000 | 0,05837 € | 58,37 € |
| 2.500 | 0,05471 € | 136,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07232 € | 650,88 € |
| 18.000 | 0,06887 € | 1.239,66 € |
| 27.000 | 0,06692 € | 1.806,84 € |
| 45.000 | 0,06455 € | 2.904,75 € |
| 63.000 | 0,06304 € | 3.971,52 € |
| 90.000 | 0,06147 € | 5.532,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





