
0194320020 | |
|---|---|
DigiKey Part Number | 900-0194320020-ND |
Manufacturer | |
Manufacturer Product Number | 0194320020 |
Description | CONN RCPT HSG 2POS 7.62MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.300" (7.62mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,89522 € | 3.739,41 € |
| Unit Price without VAT: | 3,89522 € |
|---|---|
| Unit Price with VAT: | 4,63531 € |

