


0194300001 | |
|---|---|
DigiKey Part Number | WM23953-ND |
Manufacturer | |
Manufacturer Product Number | 0194300001 |
Description | CONN SPLICE 12-22 AWG PUSH IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,14032 € | 35,08 € |
| 500 | 0,13360 € | 66,80 € |
| 1.000 | 0,12722 € | 127,22 € |
| 2.500 | 0,11924 € | 298,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


