




0194290040 | |
|---|---|
DigiKey Part Number | WM7388-ND |
Manufacturer | |
Manufacturer Product Number | 0194290040 |
Description | CONN PLUG HSG 16POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290040 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Gasket, IP67 |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,48000 € | 54,80 € |
| 25 | 5,13640 € | 128,41 € |
| 50 | 4,89120 € | 244,56 € |
| 120 | 4,59817 € | 551,78 € |
| 360 | 4,25536 € | 1.531,93 € |
| 600 | 4,10482 € | 2.462,89 € |
| 1.080 | 3,93824 € | 4.253,30 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |


















