
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 44.0µin (1.12µm) | |
Base Product Number |

