Image for 0194031230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0194031230

DigiKey Part Number
0194031230-ND
Manufacturer
Manufacturer Product Number
0194031230
Description
CONN HSG 2POS PLUS GROUND
Customer Reference
Detailed Description
2+Ground Rectangular Connectors - Housings Non-Gendered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
1
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Holder
Connector Type
Note
Contacts Sold Separately
Contact Type
Non-Gendered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.