
Category | Width - Outer Edges 0.588" (14.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 10 Stud | Base Product Number |
Thickness 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46606 € | 1.165,15 € |
| Unit Price without VAT: | 0,46606 € |
|---|---|
| Unit Price with VAT: | 0,55461 € |

