
Category | Width - Outer Edges 0.375" (9.53mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 5 Stud | Base Product Number |
Thickness 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23889 € | 1.194,45 € |
| Unit Price without VAT: | 0,23889 € |
|---|---|
| Unit Price with VAT: | 0,28428 € |

