


0193230015 | |
|---|---|
DigiKey Part Number | WM9635-ND |
Manufacturer | |
Manufacturer Product Number | 0193230015 |
Description | CONN RING CIRC 2.5-6MM M8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 2.5 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230015 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 2.5 ~ 6.0mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,36120 € | 36,12 € |
| 250 | 0,33848 € | 84,62 € |
| 500 | 0,32234 € | 161,17 € |
| 1.000 | 0,30694 € | 306,94 € |
| 2.500 | 0,28772 € | 719,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


